- RS Stock No.:
- 758-6810
- Mfr. Part No.:
- OPT-FC
- Brand:
- Protag
On back order for despatch 22/05/2024, delivery within 1 working days from despatch date.
Added
Price (ex. GST) Each
$168.73
(exc. GST)
$194.04
(inc. GST)
Units | Per unit |
1 + | $168.73 |
- RS Stock No.:
- 758-6810
- Mfr. Part No.:
- OPT-FC
- Brand:
- Protag
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
ProTag PRO-OPTIMA Test Tag Printer
PRO-OPTIMA test tag printer, battery operated with Bluetooth. This printer uses the thermal transfer printing method at a print resolution of 203 dpi. It has 1MB of built in flash memory and RS232 / parallel data interfaces.
The PRO-OPTIMA test tag printer prints durable synthetic test tags via wireless Bluetooth technology, from the Prime Test 300 (PT300) portable apliance tester (163-851). Runs on a 7.4V 3800mAH li-ion rechargeable battery
For additional or replacement rechargeable battery, see RS 758-6813 and for the Optima Fast Charger see 758-6810
The PRO-OPTIMA test tag printer prints durable synthetic test tags via wireless Bluetooth technology, from the Prime Test 300 (PT300) portable apliance tester (163-851). Runs on a 7.4V 3800mAH li-ion rechargeable battery
For additional or replacement rechargeable battery, see RS 758-6813 and for the Optima Fast Charger see 758-6810
Specifications
Attribute | Value |
---|---|
Accessory Type | Charger |
For Use With | Optima Series |