- RS Stock No.:
- 777-6849
- Mfr. Part No.:
- SGD 35-M420
- Brand:
- Lascar
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$366.18
(exc. GST)
$421.11
(inc. GST)
Units | Per unit |
1 + | $366.18 |
- RS Stock No.:
- 777-6849
- Mfr. Part No.:
- SGD 35-M420
- Brand:
- Lascar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3.5" Programmable TFT 4-20mA Loop Process Meter
Lascar's SGD 35-M420 series is a 3.5" programmable process meter featuring two 4-20mA analogue inputs and alarm outputs with a smart graphics display-current loop indicator. This colour touch screen display is configured using the free PanelPilot M software for Windows, users can choose from an increasing number of voltmeter types that can be customised as per their needs. Choose from a number of configurations including bar-graphs, tank level, analogue styles, and trend graphs. The users can customise the colours, text labels, splash screen and input voltage scaling through the software and upload to the meter with the help of the USB connection.
Once programming is complete, users can save all selections to the meter and computer, detach the unit and mount in their panel as they would a standard display.
Once programming is complete, users can save all selections to the meter and computer, detach the unit and mount in their panel as they would a standard display.
Features and Benefits
3.5" colour TFT screen
Use the free PanelPilot software, to setup and customise the display. Compatible with Windows 7, 8.1 and 10
Programmable via the USB interface
Simple panel mounting solution with screw terminal connection
Operating voltage of 4V-30V d.c.
Measures 4-20mA current loop
Digital hold
Use the free PanelPilot software, to setup and customise the display. Compatible with Windows 7, 8.1 and 10
Programmable via the USB interface
Simple panel mounting solution with screw terminal connection
Operating voltage of 4V-30V d.c.
Measures 4-20mA current loop
Digital hold
Applications
Marine
Test & Measurement
Industrial
Test & Measurement
Industrial
Lascar's PanelPilot software is available for download for free from www.lascarelectronics.com/software/panelpilot-software
Easy to install and use, the control software runs under Windows 7, 8.1 and 10.
Easy to install and use, the control software runs under Windows 7, 8.1 and 10.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Properties Measured | Current |
Display Type | TFT |
Cutout Height | 74mm |
Cutout Width | 92mm |
Depth | 17.7mm |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Measurement Range | 4 to 20mA |
Meter Type | Digital |
Series | PanelPilot |