- RS Stock No.:
- 790-3773
- Brand:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 790-3773
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro DVI-D Dual Link Cables
RS Pro DVI-D Dual Link Cables are Digital Visual Interface cables that sends Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.
How do they work?
RS Pro DVI-D dual link cables connects your DVI-equipped computer or other device with a DVI connection. The D stands for Digital and carries a digital signal.
What is a DVI-D cable with ferrite core?
DVI-D cables with a ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out disruption
Features and Benefits
DVI-D Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.
25 Pin
28 AWG
Ferrite core
Gold flashed contacts
Flexible cables allow for access to tight spaces
Lengths: 1m to 5m
25 Pin
28 AWG
Ferrite core
Gold flashed contacts
Flexible cables allow for access to tight spaces
Lengths: 1m to 5m
What are the benefits of gold plated DVI-D cables?
Gold plated DVI cables enhance your HD experience with the ultimate in quality and high-speed connectivity. Designed and engineered to provide premium, broadcast video and sound.
What is the difference between single and dual link?
Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200
Dual link connection uses two transmitters and can handle max resolution 2560 x 1600
Dual link connection uses two transmitters and can handle max resolution 2560 x 1600
DVI Gender
Male to Male dual link
RS Pro DVI-D Dual Link Cables
RS Stock no: 790-3767 = DVI Cable, DVI (24+1), Dual Link, male to male, 1m
RS Stock no: 790-3773 = DVI Cable, DVI (24+1), Dual Link, male to male,, 5m
RS Stock no: 790-3776 = DVI Cable, DVI (24+1), Dual Link, male to male,, 2m
RS Stock no: 790-3779 = DVI Cable, DVI (24+1), Dual Link, male to male, 3 m
RS Stock no: 790-3773 = DVI Cable, DVI (24+1), Dual Link, male to male,, 5m
RS Stock no: 790-3776 = DVI Cable, DVI (24+1), Dual Link, male to male,, 2m
RS Stock no: 790-3779 = DVI Cable, DVI (24+1), Dual Link, male to male, 3 m
DVI Gender
Male to Male dual link
Applications
Digital video equipment
Digital Signage
PC and TV display
Digital transmission between graphic card and digital monitor
Digital Signage
PC and TV display
Digital transmission between graphic card and digital monitor
Note
For 38cm TFT monitors the single link version is recommended for TFT's greater than 38cm dual link cables
Specifications
Attribute | Value |
---|---|
Length | 5m |
Sheath Colour | Black |