- RS Stock No.:
- 790-7545
- Mfr. Part No.:
- TS8GSSD500i
- Brand:
- Transcend
Discontinued product
Alternative
- RS Stock No.:
- 790-7545
- Mfr. Part No.:
- TS8GSSD500i
- Brand:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SSD (SLC NAND Flash). Transcend
Transcend SLC NAND Flash type SSD, available in 2.5 inch SATA II 3Gb/s Standard or Industrial version. They are fully compatible with devices and operating systems that support the SATA 2 3Gb/s standard. The Industrial SLC NAND Flash SSD500I 7907529, 7907501, 7907545 offer transfer speeds of up to 260MB/s read and 240MB/s write. The Transcend 2.5inch Solid State Drive includes stutter-free response and stability and provides non-volatile Flash Memory for outstanding data retention.
·RoHS compliant
·Ultrafast speed·
·Faster system boot up
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Operating temperature range from -40°C to 85°C
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer
·Support; S.M.A.R.T. detects possible hard drive failures before they occur
·Applications include industrial computers, netbooks, notebooks, and high-end gaming PCs
·Ultrafast speed·
·Faster system boot up
·Silent operation (no moving parts)
·Low power consumption and heat generation
·Operating temperature range from -40°C to 85°C
·Shock and vibration resistant
·Built-in ECC (Error Correction Code) functionality and wear-levelling algorithm ensures highly reliable of data transfer
·Support; S.M.A.R.T. detects possible hard drive failures before they occur
·Applications include industrial computers, netbooks, notebooks, and high-end gaming PCs
Note
Speed may vary due to host hardware, software and usage.
Solid State Drives
Specifications
Attribute | Value |
---|---|
Model | SSD500 |
Hard Drive Type | SSD |
Internal/External | Internal |
Form Factor | 2.5 in |
Industrial | Yes |
Capacity | 8 GB |
Interface | SATA II |
Nand Type | SLC |
Dimensions | 100.3 x 69.85 x 9.5mm |
Length | 100.3mm |
Width | 69.85mm |
Height | 9.5mm |