- RS Stock No.:
- 794-8823
- Mfr. Part No.:
- A22E-M-11
- Brand:
- Omron
5 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$123.15
(exc. GST)
$141.62
(inc. GST)
Units | Per unit |
1 + | $123.15 |
- RS Stock No.:
- 794-8823
- Mfr. Part No.:
- A22E-M-11
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
A22E Series Emergency Stop Switch
The A22E series emergency stop switch is supplied as a complete or sub-assembled unit and can be installed in a 22mm or 25mm diameter hole. The switch unit can easily be mounted without the use of tools.
Direct opening mechanism to open the circuit when the contact welds
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated
Safety lock mechanism prevents operating errors
Easy mounting and removal of Switch Blocks using a lever
Mount three Switch Units in series to improve wiring efficiency (with non-lighted Switch Units, three Units can be mounted for multiple contacts)
Finger protection mechanism on Switch Unit provided as a standard feature
Install using either round, or forked crimp terminals
Non-lighted models IP65 (oil-resistant), lighted models IP65
A lock plate is provided as a standard feature to ensure that the control box and switch are not easily separated
Completely Assembled Models
Switch with Integrated Control Box
Operation Units only
Switch Units only
Accessories
Approvals
UL, cUL, TUV, CCC.
Standards
UL508 C22.2 No.14, EN60947-5-1 & EN60947-5-5 (certified direct opening mechanism), GB14048.5, EN60947-5-1.
Emergency Stop Pushbutton
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 22mm |
Contact Configuration | SPDT |
Push Button Actuation | Twist Release |
Illuminated | No |
Series | A22E |
IP Rating | IP65 |
Colour | Red |
Depth | 34mm |
Pole and Throw Configuration | SPST/SPST |
Push Button Material | Plastic |
Height | 54.7mm |