- RS Stock No.:
- 797-6686
- Mfr. Part No.:
- XPW100100B-01
- Brand:
- Lantronix
Discontinued product
- RS Stock No.:
- 797-6686
- Mfr. Part No.:
- XPW100100B-01
- Brand:
- Lantronix
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
xPico WiFi Embedded Device Server Module
Lantronix xPico WiFi embedded device server module can be set up as an Access Point (AP) to a LAN/Internet connection or in Client Mode allowing a device to communicate over WiFi with an AP. This WiFi solution is suitable for mobile M2M applications allowing you to access your data anywhere via a tablet or smartphone using the Internet. This IEEE 802.11 b/g/n compliant wireless module will maintain a secure network connection and has easy access points.
XPW100100B-01 xPico WiFi Module (RS 797-6686)
IEEE 802.11 b/g and IEEE 802.11n (single stream) WLAN interface (2.4 GHz only)
IEEE 802.11 d/h/i/j/k/w/r
WPS 2.0 support
Soft Access Point with DHCP server and Client Mode
Lantronix SmartRoam™ Technology
QuickConnect: Dynamic Profiles facilitate easy and rapid connections to access points
Complete device server application with full IP Stack and web server
Embedded Network Protocols: TCP/IP, UDP/IP, DHCP, ARP, ICMP, DHCP, Auto-IP, DNS, SNMPv1
ARM Cortex-M3 core processor with 1MB Flash memory, 128KB SRAM
1MB serial SPI Flash memory
Dual UART serial port with data rate of up to 921kbps
SPI bus with 20MHz clock rate
USB 2.0 full rate device mode
IEEE 802.11i Support – WPA-Personal, WPA2-Personal
AES-256 encryption
u.FL connector for external antenna
Power supply: +3.3Vdc
Low power (6μA Standby)
Dimensions: 24 x 16.5 x 5.64mm
Operating temperature range: -40 to +85°C
Certifications: FCC Class B, UL and EN EMC, Japan
Applications: Local communication for the Internet-of-Things (IoT)
XPW100100K-01 xPico WiFi Module Evaluation Kit (RS 797-6682)
XPW100100B-01 xPico WiFi Module
DE9 connector for RS-232/422/485 serial bus
MiniUSB Device socket
MiniUSB socket for UART-USB bridge connection
SMA antenna connector
Analogue input header
Battery connector
RJ45 Ethernet connector (not used by WiFi module)
Power-over-Ethernet regulator (not used by WiFi module)
User pushbutton
Reset pushbutton
Wake-Up pushbutton
Status LED
Serial port activity LEDs
2 x User LEDs
Power switch
IEEE 802.11 b/g and IEEE 802.11n (single stream) WLAN interface (2.4 GHz only)
IEEE 802.11 d/h/i/j/k/w/r
WPS 2.0 support
Soft Access Point with DHCP server and Client Mode
Lantronix SmartRoam™ Technology
QuickConnect: Dynamic Profiles facilitate easy and rapid connections to access points
Complete device server application with full IP Stack and web server
Embedded Network Protocols: TCP/IP, UDP/IP, DHCP, ARP, ICMP, DHCP, Auto-IP, DNS, SNMPv1
ARM Cortex-M3 core processor with 1MB Flash memory, 128KB SRAM
1MB serial SPI Flash memory
Dual UART serial port with data rate of up to 921kbps
SPI bus with 20MHz clock rate
USB 2.0 full rate device mode
IEEE 802.11i Support – WPA-Personal, WPA2-Personal
AES-256 encryption
u.FL connector for external antenna
Power supply: +3.3Vdc
Low power (6μA Standby)
Dimensions: 24 x 16.5 x 5.64mm
Operating temperature range: -40 to +85°C
Certifications: FCC Class B, UL and EN EMC, Japan
Applications: Local communication for the Internet-of-Things (IoT)
XPW100100K-01 xPico WiFi Module Evaluation Kit (RS 797-6682)
XPW100100B-01 xPico WiFi Module
DE9 connector for RS-232/422/485 serial bus
MiniUSB Device socket
MiniUSB socket for UART-USB bridge connection
SMA antenna connector
Analogue input header
Battery connector
RJ45 Ethernet connector (not used by WiFi module)
Power-over-Ethernet regulator (not used by WiFi module)
User pushbutton
Reset pushbutton
Wake-Up pushbutton
Status LED
Serial port activity LEDs
2 x User LEDs
Power switch
Supplied with
Evaluation kit includes: xPico Mounting Quick Clip, Connector (40 pin), Swivel antenna and u.FL to RP SMA cable, PCB Strip Antenna with u.FL cable.
Specifications
Attribute | Value |
---|---|
Supported Protocol | 802.11b/g/n |
Supported Security Standards | WPA, WPA2 |
Supported Bus Interfaces | SPI, USB |
Supply Voltage | 3.3V |
Dimensions | 24 x 16.5 x 5.64mm |
Height | 5.64mm |
Length | 24mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 16.5mm |