- RS Stock No.:
- 820-8347
- Mfr. Part No.:
- 1738601-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 820-8347
- Mfr. Part No.:
- 1738601-2
- Brand:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Commscope SL Series Cat 5e Modular MJ/MJ RJ45 In-line Couplers
782-5865 and 782-5862 are SL series Cat 5e modular MJ/MJ 8 position inline RJ45 wire to panel couplers with one to one wiring. The RJ45 socket to socket couplers have black UL 94V-0 ABS housings with stock number 782-5862 having nickel plated copper shielding.
820-8347 is an industrial type crossover Ethernet coupler. The couplers are bonded into circular housings with a bayonet lock connection. The crossover coupler can be front or rear panel mounted. Supplied complete with Brass nickel plated panel nut and Orange Elastomer gasket. Recommended panel cut-out size 28.5 mm diameter. All models are highly reliable and excellent quality.
820-8347 is an industrial type crossover Ethernet coupler. The couplers are bonded into circular housings with a bayonet lock connection. The crossover coupler can be front or rear panel mounted. Supplied complete with Brass nickel plated panel nut and Orange Elastomer gasket. Recommended panel cut-out size 28.5 mm diameter. All models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Type | Circular Sealed RJ45 Connector |
Interface Type | RJ45 |
LAN Category | Cat5e |
Number of Ports | 8 |
Shield Type | Unshielded |
Wiring Configuration | Straight |
Length | 32mm |
Width | 35mm |
Depth | 36mm |
Series | 1738601 |