Two starter kits for evaluation of the low-power 8-bit EFM8 Universal Bee microcontrollers. EFM8 Universal Bee microcontrollers offer low power consumption by combining innovative low-energy techniques with short wakeup times.
SLSTK2000A: 48MHz EFM8UB10F16G-A 8051-core microcontroller, 16KB Flash memory, 2304B RAM (RS 865-2387) SLSTK2001A: 48MHz EFM8UB20F64G-A 8051-core microcontroller, 64KB Flash memory, 4352B RAM (RS 865-2381) Integrated debugger Advanced Energy Monitor (AEM) 128 x 128 pixel memory LCD display, reflective monochrome 2 x user pushbuttons Reset pushbutton Thumb analogue joystick Access to GPIO via breakout pads User tri-colour LED Powered from USB connector or CR2032 coin cell, selected by slide-switch CR2032 coin cell holder miniUSB power connector microUSB device connector 20-pin Expansion header & Debug connectors
Supplied with
CR2032 battery, getting started card, miniUSB cable and microUSB cable.
The EFM8 8-bit microcontroller family has an unparalleled combination of features and capabilities including a high-speed pipelined 8051 core, ultra-low power, precision analogue and enhanced communication peripherals, integrated oscillators, small-footprint packages, and a crossbar architecture that enables flexible digital and analogue multiplexing to simplify PCB design and I/O signal routing. These next-generation 8-bit devices are aimed at the engineer developing products for the Internet-of-Things (IoT) which will be very small, perform complex processing and run off tiny batteries.