- RS Stock No.:
- 875-5626
- Mfr. Part No.:
- 20821040101
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 875-5626
- Mfr. Part No.:
- 20821040101
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Ha-VIS preLink HIFF Format Junction Boxes
Harting Ha-VIS preLink junction boxes offered in a selection of formats including Han 3A and push-pull interfaces, easy to assembly and mount. These preLink junction boxes are usable for all Ethernet-based automation profiles, with optimised cable clamp so that the cable can be conveniently assembled outside the junction box. PROFINET compliant. All models are highly reliable and excellent quality.
Features & Benefits
875-5610: Junction box assembled with 2 preLink RJ45 HIFF format Jacks, for AWF 22-23, surface mount or cabinet installation
875-5622: Han 3A metal outlet with 2 Han 3A RJ45 ports, assembled with 2 preLink HIFF format jacks for AWG 22-23, IP65/67, Aluminium construction, external earth points. Cat 6A, PROFINET complaint. IP65, 67 rated
875-5626: Han Push-pull (V14) metal outlet with 2 Han push-pull RJ45 ports, assembled with 2 preLink HIFF format jacks for AWG 22-23, IP65/67, Aluminium construction, external earth points. Cat 6A, PROFINET complaint. IP65, 67 rated
Standards
ISO/IEC 11801
Harting Ha-VIS preLink Connector System
Data network technology and Ethernet are becoming important considerations within many industrial and commercial applications, cabling forms the backbone for these technologies and as such must be capable and durable. HARTING Ha-VIS preLink is an entirely new connectivity system that fulfils all of these requirements, while simultaneously combining the demands of profile-specific cabling for the automation market according to ISO/IEC 61918, with the advantages of generic cabling in accordance with ISO/IEC 24702 and EN50173-3. HARTING's Ha-VIS preLink is a complete connector solution for Ethernet cabling and a comprehensive series that offers versatile swappable mating profiles, device interfaces, and junction boxes. The Ha-VIS preLink termination block is at the heart of this system, it can be wired with total safety in one step using the dedicated preLink crimp tool and is fully interchangeable with all the appropriate Ha-VIS preLink connector heads. The Ha-VIS preLink cabling system covers all industrial applications, railway applications, and many building installations amongst others.
Features and benefits
• Swappable mating profiles for versatile and sustainable ethernet cabling
• Ha-VIS preLink assembly tool ensures a reliable installation process in one movement
• Easy, quick installation in cramped spaces
• Pre-assembled cable segments can be swapped out quickly during maintenance and upgrades
• Suitable for automation, railway, industrial and energy applications
Specifications
Attribute | Value |
---|---|
Series | Ha-VIS preLink |
For Use With | HIFF Format RJ45 Connectors |