RS PRO Straight 50Ω RF Adapter BNC Socket to BNC Plug 4GHz
- RS Stock No.:
- 878-2381
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 878-2381
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Adapter Type | BNC Female to Male | |
Adapter Type A | BNC | |
Adapter Type B | BNC | |
Gender A | Female | |
Gender B | Male | |
Impedance | 50Ω | |
Body Orientation | Straight | |
Operating Frequency | 4GHz | |
Contact Plating | Gold | |
Length | 35mm | |
Body Plating | Nickel | |
Contact Material | Beryllium Copper | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Adapter Type BNC Female to Male | ||
Adapter Type A BNC | ||
Adapter Type B BNC | ||
Gender A Female | ||
Gender B Male | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Length 35mm | ||
Body Plating Nickel | ||
Contact Material Beryllium Copper | ||
Related links
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement...
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm...