- RS Stock No.:
- 899-8494
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 899-8494
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS LED Flood Lights, Rotatable
LED rotatable articulating IP65 floodlights in a selection of output Wattages and fitted with COB daylight white LED's. These RS floodlights are up to 50% more energy efficient than HID or halogen floodlights with lower maintenance costs and longer operating life. The floodlight head is mounted on a bracket that provides surface fixture and allows the floodlight to rotate for better pointing. Suitable applications include bars, hotels, clubs, restaurants and stages, historical and modern buildings, museums and art galleries and sculptures. These floodlights are also ideal for the illumination of building facades, industrial areas, car parks, platform lighting and sports facilities.
Available in the following configurations:
899-8481: 90W, 8220lm, 0 to 265° rotatable
899-8485: 150W, 12900lm, 0 to 265° rotatable
899-8494: 200W, 15550lm, 0 to 265° rotatable
899-8497: 300W, 23990lm, 0 to 355° rotatable
Available in the following configurations:
899-8481: 90W, 8220lm, 0 to 265° rotatable
899-8485: 150W, 12900lm, 0 to 265° rotatable
899-8494: 200W, 15550lm, 0 to 265° rotatable
899-8497: 300W, 23990lm, 0 to 355° rotatable
Flexible modular design
Advanced airflow thermal management
Rotatable lamp head
Surface coating treatment resists harsh weather conditions
IP65 Protection rating
Input voltage: 100 to 277 Vac @ 50 / 60Hz
Bridgelux COB LED's
Shell colour: black
Advanced airflow thermal management
Rotatable lamp head
Surface coating treatment resists harsh weather conditions
IP65 Protection rating
Input voltage: 100 to 277 Vac @ 50 / 60Hz
Bridgelux COB LED's
Shell colour: black
Specifications
Attribute | Value |
---|---|
Wattage | 200 W |
Voltage | 100 → 277 V |
IP Rating | IP65 |
Number of LEDs | 2 |
Luminosity | 15550 lm |
Dimensions | 320 x 430 x 130 mm |
Colour Temperature | 4500K |
Height | 320mm |
Width | 430 mm |
Depth | 130 mm |
Solar Panel | No |
Floodlight Type | Outdoor |
Lamp Type | LED |
Case Material | Aluminium |
Lamp Supplied | Yes |
Beam Angle | 120° |
Standards Met | CE, RoHS Compliant |
Current Rating | 2.3 A |