- RS Stock No.:
- 904-8070
- Mfr. Part No.:
- 633808928100
- Brand:
- WASP
Discontinued product
- RS Stock No.:
- 904-8070
- Mfr. Part No.:
- 633808928100
- Brand:
- WASP
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wasp DT60 Mobile Computer
The Wasp DT60 mobile computer combines state-of-the-art mobile technology with a compact, pocket-sized package. Great for managing data and equipment in the field, the DT60 provides lightning fast computing, comfortable use, and dependability your business can count on.
2.7in. full colour, backlit touch-screen display
256 MB RAM, 512 MB Flash memory
Windows Embedded 6.5 OS
802.11 b/g/n radio and Bluetooth
IP54 particulate and water sealant rating
Integrated, high-performance laser barcode scan engine
Rechargeable Lithium-ion battery delivers up to 10 hours of operation between charges
Micro SD slot for memory expansion
256 MB RAM, 512 MB Flash memory
Windows Embedded 6.5 OS
802.11 b/g/n radio and Bluetooth
IP54 particulate and water sealant rating
Integrated, high-performance laser barcode scan engine
Rechargeable Lithium-ion battery delivers up to 10 hours of operation between charges
Micro SD slot for memory expansion
To protect the DT60 from the rigours of todays tough work environments, the rugged exterior housing is able to withstand multiple 4 foot drops to concrete. It also carries a water and particulate sealing rating of IP54 which protects it against damaging dust and liquid spills.
System Requirements:
Windows Embedded Handheld 6.5
Intel® XScale PXA310 @ 806 MHz
256 MB RAM
512 MB Flash
MicroSD slot supports SDHC memory card up to 32 GB
Intel® XScale PXA310 @ 806 MHz
256 MB RAM
512 MB Flash
MicroSD slot supports SDHC memory card up to 32 GB
Note
Specifications
Attribute | Value |
---|---|
Product Type | Mobile Computer |
Model | DT60 Numeric |
Scanning Technology | Laser |
Maximum Scan Distance | 12in |
Wireless | Yes |
Maximum Scan Rate | 100scans/s |
Bluetooth | Yes |
LCD Display | Yes |
Weight | 750g |
Height | 70mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |