- RS Stock No.:
- 917-6670
- Mfr. Part No.:
- 2TLA010005R1100
- Brand:
- ABB
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 917-6670
- Mfr. Part No.:
- 2TLA010005R1100
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
ABB JSBT5 Safety Relay
The JSBT5 from ABB is a single channel safety relay designed to connect safety devices directly in the voltage supply circuit to the relay. It has 3 NO safety outputs, 1 NC output, a test input and complete internal supervising. The test input is intended to monitor when contactors or valves have dropped/returned before a new start can be permitted. The test input can also be used for starting and the start button can be supervised.
The JSBT5 has a twin and supervised internal safety function. It operates safely in the event of a power failure, internal component fault or external interference.
The JSBT5 has a twin and supervised internal safety function. It operates safely in the event of a power failure, internal component fault or external interference.
Features and Benefits
Single and dual channel
Test/start input
Width 22.5 mm
LED indication
3NO/1NC relay outputs
Test/start input
Width 22.5 mm
LED indication
3NO/1NC relay outputs
Applications
The JSBT5 is suitable for monitoring emergency stops and interlocked hatches.
Note
Stock no. 917-6670 has delayed outputs, 0.5 sec.
Standards
2006/42/EC, 2006/95/EC, 2004/108/EC, EN 62061:2005 EN ISO 13849-1:2008.
Approvals
CE, TUV NORD, cSAus.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac/dc |
Number of Channels | 2 |
Safety Contacts | 3 |
Function | Safety Switch/Interlock |
Auxiliary Contacts | 1 |
Reset Method | Automatic |
Terminal Type | Screw |
Width | 82mm |
Depth | 99mm |
Series | JSBT5 |
Length | 22.5mm |