- RS Stock No.:
- 918-2693
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 918-2693
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Surface Mount Key arm/disarm Switch
Double pole changeover contacts
Reed based magnetic interference protection
2 keys, keyed to differ
Maximum switching voltage 50 VAC/ DC
Maximum switching current 0.5 A
Carry current Max 0.8 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 120 mOhms
180° key rotation (RS 918-2690)
60° key rotation (RS 918-2693)
Operating temperature -40° to +85° C
Aluminium housing material
All metal lock mechanism
Reed based magnetic interference protection
2 keys, keyed to differ
Maximum switching voltage 50 VAC/ DC
Maximum switching current 0.5 A
Carry current Max 0.8 A
Maximum power 10 W/VA
Insulation resistance 100 MOhms
Contact resistance 120 mOhms
180° key rotation (RS 918-2690)
60° key rotation (RS 918-2693)
Operating temperature -40° to +85° C
Aluminium housing material
All metal lock mechanism
Specifications
Attribute | Value |
---|---|
Activation Type | Key Arm/Disarm Switch |
Mounting Type | Surface Mount |
Switching Current | 500mA |
Switching Voltage | 50V ac/dc |
Colour | White |
Depth | 40 mm |
Height | 35 mm |
Width | 95mm |