Telemecanique Sensors Ultrasonic Barrel Proximity Sensor, M12, 0.0064 → 0.051 m Detection, PNP/NPN 2NO, 12
- RS Stock No.:
- 435-629
- Mfr. Part No.:
- XX500A0KC00L3
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$1,358.23
(exc. GST)
$1,561.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,358.23 |
*price indicative
- RS Stock No.:
- 435-629
- Mfr. Part No.:
- XX500A0KC00L3
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 0.0064 → 0.051 m | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | 2NO | |
| Cable Length | 3m | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 0.0064 → 0.051 m | ||
Digital Switching Output Type PNP/NPN | ||
Output Function 2NO | ||
Cable Length 3m | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- US
Related links
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.051 → 0.991 m Detection 12 →
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0 → 0.6 m Detection 12 → 24
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0 → 1 m Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.12 → 2 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP/NPN 2NO, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.051 → 0.991 m Detection 12 →
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.3 → 8 m Detection 12 → 24 V dc
