Telemecanique Sensors Ultrasonic Barrel Proximity Sensor, M18, 0 → 0.6 m Detection, PNP/NPN 2NO, 12 → 24
- RS Stock No.:
- 435-884
- Mfr. Part No.:
- XXR18A3KAM12
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$640.59
(exc. GST)
$736.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $640.59 |
*price indicative
- RS Stock No.:
- 435-884
- Mfr. Part No.:
- XXR18A3KAM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 0 → 0.6 m | |
| Output Function | 2NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Male M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 0 → 0.6 m | ||
Output Function 2NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Male M12 | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- US
Related links
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0 → 1 m Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0 → 0.6 m Detection, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 150 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP/NPN 2NO, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.12 → 2 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.0064 → 0.051 m Detection 12
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.3 → 8 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.051 → 0.991 m Detection 12 →
