Telemecanique Sensors Ultrasonic Flat Proximity Sensor, M30, 0.1 → 1 m Detection, 15 → 24 V dc
- RS Stock No.:
- 435-883
- Mfr. Part No.:
- XX9D1A1C2M12
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$1,121.97
(exc. GST)
$1,290.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,121.97 |
*price indicative
- RS Stock No.:
- 435-883
- Mfr. Part No.:
- XX9D1A1C2M12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 0.1 → 1 m | |
| Body Style | Flat | |
| Connection Type | Male M12 | |
| Supply Voltage | 15 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 0.1 → 1 m | ||
Body Style Flat | ||
Connection Type Male M12 | ||
Supply Voltage 15 → 24 V dc | ||
- COO (Country of Origin):
- US
Related links
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.1 → 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP/NPN 2NO, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor 0 → 0.2 m Detection, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor NPN NO, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP NO/NC, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP 4-20 mA NO/NC, 12 → 24
