Telemecanique Sensors Ultrasonic Flat Proximity Sensor, 0.425 → 3 m Detection, PNP, 12 → 24 V dc
- RS Stock No.:
- 437-144
- Mfr. Part No.:
- XXW54P3HPL01M12
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$1,001.85
(exc. GST)
$1,152.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,001.85 |
*price indicative
- RS Stock No.:
- 437-144
- Mfr. Part No.:
- XXW54P3HPL01M12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 0.425 → 3 m | |
| Body Style | Flat | |
| Digital Switching Output Type | PNP | |
| Connection Type | Male M12 | |
| Cable Length | 150mm | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Ultrasonic | ||
Detection Range 0.425 → 3 m | ||
Body Style Flat | ||
Digital Switching Output Type PNP | ||
Connection Type Male M12 | ||
Cable Length 150mm | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- US
Related links
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP NO/NC, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP 4-20 mA NO/NC, 12 → 24
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP/NPN 2NO, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor NPN NO, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor 0 → 0.2 m Detection, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Flat Proximity Sensor 0.1 → 1 m Detection, 15 → 24 V dc
