Telemecanique Sensors Ultrasonic Barrel Proximity Sensor, M12, 12 → 24 V dc
- RS Stock No.:
- 435-890
- Mfr. Part No.:
- XXSC650AB00AA
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$727.64
(exc. GST)
$836.79
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $727.64 |
*price indicative
- RS Stock No.:
- 435-890
- Mfr. Part No.:
- XXSC650AB00AA
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- US
Related links
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 200 mm Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 100 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0 → 0.6 m Detection, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.12 → 2 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.29 → 8 m Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0 → 1 m Detection 12 → 24 V
- Telemecanique Sensors Ultrasonic Barrel Proximity Sensor 0.3 → 8 m Detection 12 → 24 V dc
