Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 240 V ac

Subtotal (1 unit)*

$571.50

(exc. GST)

$657.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$571.50

*price indicative

RS Stock No.:
436-133
Mfr. Part No.:
XS1M18MA231L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

5 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

5m

Connection Type

Cable

Supply Voltage

240 V ac

COO (Country of Origin):
FR

Related links