Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M8, 2.5 mm Detection, PNP NC, 24 V dc

Subtotal (1 unit)*

$98.98

(exc. VAT)

$113.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$98.98

*price indicative

RS Stock No.:
436-763
Mfr. Part No.:
XS108BHPBM8
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Fixed

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

Male M8

Supply Voltage

24 V dc

COO (Country of Origin):
ID

Related links