Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M8, 2.5 mm Detection, PNP NO+NC, 24 V dc

Subtotal (1 unit)*

$190.92

(exc. GST)

$219.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$190.92

*price indicative

RS Stock No.:
436-473
Mfr. Part No.:
XS2M08PC410L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

2.5 mm

Output Function

NO+NC

Digital Switching Output Type

PNP

Connection Type

Cable

Cable Length

5m

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links