Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M8, 2.5 mm Detection, NPN NO, 24 V dc

Subtotal (1 unit)*

$92.62

(exc. GST)

$106.51

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.62

*price indicative

RS Stock No.:
436-753
Mfr. Part No.:
XS108BHNAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Cable

Cable Length

2m

Supply Voltage

24 V dc

COO (Country of Origin):
ID

Related links