Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M8, 2.5 mm Detection, NPN NO, 48 V dc

Subtotal (1 unit)*

$154.10

(exc. GST)

$177.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.10

*price indicative

RS Stock No.:
437-379
Mfr. Part No.:
XS608B1NAM8
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Fixed

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

Male M8

Supply Voltage

48 V dc

COO (Country of Origin):
ID

Related links