Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 60 mm Detection, NPN NO+NC, 48 V dc

Subtotal (1 unit)*

$703.77

(exc. GST)

$809.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$703.77

*price indicative

RS Stock No.:
437-028
Mfr. Part No.:
XSDJ607339H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

60 mm

Digital Switching Output Type

NPN

Output Function

NO+NC

Connection Type

Screw Clamp Terminal

Supply Voltage

48 V dc

COO (Country of Origin):
FR

Related links