Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 60 mm Detection, 2-Wire NO+NC, 48 V dc
- RS Stock No.:
- 437-021
- Mfr. Part No.:
- XSDC607319
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$651.84
(exc. GST)
$749.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $651.84 |
*price indicative
- RS Stock No.:
- 437-021
- Mfr. Part No.:
- XSDC607319
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Fixed | |
| Output Function | NO+NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | Screw Clamp Terminal | |
| Supply Voltage | 48 V dc | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Fixed | ||
Output Function NO+NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type Screw Clamp Terminal | ||
Supply Voltage 48 V dc | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor NPN NO+NC, 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor PNP NO+NC, 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NO, 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NO/NC, 240 V ac
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NO/NC, 132 V ac
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NC, 240 V ac
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NO/NC, 48 V dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2.5 mm Detection 48 V dc
