Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 60 mm Detection, 2-Wire NO/NC, 132 V ac

Subtotal (1 unit)*

$751.39

(exc. GST)

$864.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$751.39

*price indicative

RS Stock No.:
437-013
Mfr. Part No.:
XSDA605539
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

60 mm

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Clamp Terminal

Supply Voltage

132 V ac

COO (Country of Origin):
FR

Related links