Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 60 mm Detection, 2-Wire NO/NC, 132 V ac

Subtotal (1 unit)*

$856.62

(exc. GST)

$985.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$856.62

*price indicative

RS Stock No.:
437-015
Mfr. Part No.:
XSDA605539H7
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

60 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Clamp Terminal

Supply Voltage

132 V ac

COO (Country of Origin):
FR

Related links