Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 48 V dc

Subtotal (1 unit)*

$125.57

(exc. GST)

$144.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.57

*price indicative

RS Stock No.:
437-387
Mfr. Part No.:
XS612B1DBM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

4 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Male M12

Supply Voltage

48 V dc

COO (Country of Origin):
FR

Related links