Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M18, 7 mm Detection, 2-Wire NC, 48 V dc

N

Subtotal (1 unit)*

$137.28

(exc. GST)

$157.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.28

*price indicative

RS Stock No.:
439-448
Mfr. Part No.:
XS618B1DBM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

7 mm

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Male M12

Supply Voltage

48 V dc

COO (Country of Origin):
FR

Related links