Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 8 mm Detection, 2-Wire NO, 24 V dc

Subtotal (1 unit)*

$145.46

(exc. GST)

$167.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.46

*price indicative

RS Stock No.:
438-321
Mfr. Part No.:
XS7E1A1CAL01M12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

8 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

150mm

Connection Type

Male M12

Supply Voltage

24 V dc

COO (Country of Origin):
ID

Related links