Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 8 mm Detection, NPN NC, 24 V dc

Subtotal (1 unit)*

$96.71

(exc. GST)

$111.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.71

*price indicative

RS Stock No.:
438-324
Mfr. Part No.:
XS7E1A1NBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Fixed

Digital Switching Output Type

NPN

Output Function

NC

Cable Length

2m

Connection Type

Cable

Supply Voltage

24 V dc

COO (Country of Origin):
ID

Related links