Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M18, 8 mm Detection, NPN NC, 24 V dc

N

Subtotal (1 unit)*

$171.14

(exc. GST)

$196.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.14

*price indicative

RS Stock No.:
439-409
Mfr. Part No.:
XS4P18NB340D
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Fixed

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

Male M12

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links