Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M18, 8 mm Detection, PNP NO, 24 V dc

N

Subtotal (1 unit)*

$139.66

(exc. GST)

$160.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.66

*price indicative

RS Stock No.:
439-410
Mfr. Part No.:
XS4P18PA340L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Cable

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links