Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor, M18, 8 mm Detection, PNP NC, 48 V dc

N

Subtotal (1 unit)*

$182.73

(exc. GST)

$210.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.73

*price indicative

RS Stock No.:
439-577
Mfr. Part No.:
XS618B1PBL10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Barrel

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

10m

Connection Type

Cable

Supply Voltage

48 V dc

COO (Country of Origin):
FR

Related links