Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor, M18, 12 mm Detection, NPN NC, 48 V dc

N

Subtotal (1 unit)*

$142.50

(exc. GST)

$163.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.50

*price indicative

RS Stock No.:
439-582
Mfr. Part No.:
XS618B4NBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

12 mm

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

Cable

Cable Length

2m

Supply Voltage

48 V dc

COO (Country of Origin):
FR

Related links