Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor, M18, 12 mm Detection, 2-Wire NC, 240 V ac

N

Subtotal (1 unit)*

$196.82

(exc. GST)

$226.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.82

*price indicative

RS Stock No.:
439-581
Mfr. Part No.:
XS618B4MBU20
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

12 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Remote Male M12

Supply Voltage

240 V ac

COO (Country of Origin):
FR

Related links