Telemecanique Sensors Inductive Barrel Inductive Proximity Sensor, M12, 6 mm Detection, PNP NO, 24 V dc

N

Subtotal (1 unit)*

$328.19

(exc. GST)

$377.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$328.19

*price indicative

RS Stock No.:
439-814
Mfr. Part No.:
XS912R1PAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Male M12

Supply Voltage

24 V dc

COO (Country of Origin):
HU

Related links