Eaton Pushbutton for Use with RMQ Family
- RS Stock No.:
- 243-712
- Mfr. Part No.:
- 080167 Q18D-121
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-712
- Mfr. Part No.:
- 080167 Q18D-121
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Pushbutton Actuator | |
| For Use With | RMQ Family | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Pushbutton Actuator | ||
For Use With RMQ Family | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Pushbutton exemplifies reliability and precision, making it an essential component for various applications. Designed with a momentary spring-return action, this black actuator provides seamless operation while ensuring safety and efficiency. Engineered to meet rigorous product standards, it combines a robust construction with a stylish profile, easily fitting into a range of operational setups. With a degree of protection rated at IP65, this pushbutton guarantees outstanding resistance against dust and water, ensuring longevity in challenging environments. The compact dimensions and ergonomic design enhance usability, catering to diverse control requirements across industries.
Momentary action enhances operational control for various applications
IP65 rating ensures superior resistance to dust and water ingress
Designed with a sleek black colour, adding a modern touch to any setup
Robust construction guarantees reliability over an extended lifecycle
Spring-return mechanism provides efficient and safe operation
Compatible with a variety of mounting positions for versatile installations
Mechanical lifespan of 3,000,000 operations ensures longevity and durability
IP65 rating ensures superior resistance to dust and water ingress
Designed with a sleek black colour, adding a modern touch to any setup
Robust construction guarantees reliability over an extended lifecycle
Spring-return mechanism provides efficient and safe operation
Compatible with a variety of mounting positions for versatile installations
Mechanical lifespan of 3,000,000 operations ensures longevity and durability
Related links
- Eaton Pushbutton for Use with RMQ Family
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Green Push Button Switch
- Eaton Black Push Button Switch
- Eaton Red Push Button Switch
- Eaton Rocker Switch for use with 55 mm (Universal) Pushbutton
- Eaton Legend Plate for Use with Pushbutton
