Eaton Pushbutton Actuator for Use with Indicator Lights
- RS Stock No.:
- 243-916
- Mfr. Part No.:
- 025428 L25LT-RT
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 243-916
- Mfr. Part No.:
- 025428 L25LT-RT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Lens | |
| For Use With | Indicator Lights | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Lens | ||
For Use With Indicator Lights | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 illuminated pushbutton actuator exemplifies precision and efficiency in operational control. Designed with a vibrant red lens, it ensures visibility and immediate recognition in various industrial and commercial environments. With its flat, square design, this actuator is not just aesthetically pleasing but also engineered for optimal performance, making it suitable for a variety of applications. The attention to detail in specifications guarantees compliance, while the products composition meets stringent industry standards. Ideal for users seeking reliability and a strong visual cue in their control panels, this actuator merges functionality with a sleek design, seamlessly integrating into existing setups. Engineers and panel builders can trust the build quality and ease-of-use that accompany this component, elevating the overall experience of managing electrical systems.
Illuminated lens provides enhanced visibility in low-light conditions
Crafted for seamless integration into existing installations
The design promotes ease of use during operation
Compliance with CE standards ensures safety and reliability
Constructed to meet stringent product standard requirements
Ideal for both industrial and commercial environments
Supports customization for specific operational needs
Crafted for seamless integration into existing installations
The design promotes ease of use during operation
Compliance with CE standards ensures safety and reliability
Constructed to meet stringent product standard requirements
Ideal for both industrial and commercial environments
Supports customization for specific operational needs
Related links
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Red Square Push Button Actuator for Use with Indicator Lights
- Eaton Push Button Actuator for Use with Indicator Lights
- Eaton Yellow Square Push Button Actuator for Use with Indicator Lights
- Eaton Pushbutton for Use with RMQ Family
- RAFI Pushbutton Actuator for Use with RAFIX 22
- Eaton Panel Mount Red LED Indicator IP65 24V
