EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-125
- Mfr. Part No.:
- 31-465.036
- Brand:
- EAO
N
Subtotal (1 unit)*
$53.75
(exc. GST)
$61.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.75 |
*price indicative
- RS Stock No.:
- 442-125
- Mfr. Part No.:
- 31-465.036
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator represents a perfect blend of reliability and modern design, making it an ideal choice for panel mounting applications. Featuring a compact rectangular front with a sleek black plastic bezel, this product is crafted for seamless integration into diverse electronic circuits. Enhanced with illuminated lens capabilities, it not only serves functional purposes but also enhances visibility and user interaction. Designed for both performance and endurance, the actuator operates under a robust range of temperatures, ensuring it withstands challenging environments while maintaining functionality. With its universal terminal setup and maintained contact features, it provides versatile solutions for various operational needs. This actuator is not just a component
its a reliable partner in achieving precise and long-lasting switch operations.
Illuminated lens for improved visibility
Compact dimensions allow for versatile installations
Universal terminal design simplifies connections
Maintained switching action provides consistent performance
IP67 rating ensures protection against dust and water ingress
Robust mechanical lifetime supports extensive operational use
Temperature resilience accommodates a wide operational range
Lightweight design fosters ease of handling and installation
Compact dimensions allow for versatile installations
Universal terminal design simplifies connections
Maintained switching action provides consistent performance
IP67 rating ensures protection against dust and water ingress
Robust mechanical lifetime supports extensive operational use
Temperature resilience accommodates a wide operational range
Lightweight design fosters ease of handling and installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Tele Timer Relay
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
