EAO Black Push Button Actuator

Subtotal (1 unit)*

$44.23

(exc. GST)

$50.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.23

*price indicative

RS Stock No.:
443-111
Mfr. Part No.:
31-031.006
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

REACH, RoHS

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO Actuator is engineered for precision and reliability, making it an essential component for various applications. Featuring a front dimension of 18 mm with a round shape, its black plastic bezel not only offers aesthetic appeal but also promises durability. The raised design ensures seamless panel mounting, allowing for an effortless installation process. With its universal terminal capable of accommodating wires up to 2 x 0.5 mm, this actuator provides versatility in connectivity. Furthermore, it is certified compliant with both REACH and RoHS standards, highlighting its commitment to environmentally friendly practices. This actuator's thoughtful design and robust performance make it an ideal choice for any project requiring a dependable actuation solution.

Designed with a raised mount for easy panel installation

Universal terminal offers compatibility with a variety of wiring configurations

Lightweight construction enhances overall efficiency in application use

Aesthetically pleasing black finish integrates well with diverse design themes

Robust plastic material ensures long-lasting durability even in challenging environments

Compact size allows for integration into limited spaces without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy