RAFI Push Button Bezel for Use with Lamp
- RS Stock No.:
- 553-930
- Mfr. Part No.:
- 1.14.001.551/0000
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 553-930
- Mfr. Part No.:
- 1.14.001.551/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Lamp | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Lamp | ||
- COO (Country of Origin):
- HU
The RAFI lamp red bezel red 1 NO is a flat data entry keyboards with RACON 12 i-elements should be constructed in a 15.24 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue. When using our RK 90 system design, we recommend 9 x 9 mm keycaps.
Gold contacts reliable switching with low currents
Full illumination through 2 LEDs
Overall height 9.7 mm
Terminal technology THT
Related links
- RAFI Push Button Bezel for Use with Lamp
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Bezel for Use with Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Bezel for Use with Illuminated Push Button
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
