Nihon Kaiheiki Ind Red Push Button Cap for Use with MB20 Series Switch
- RS Stock No.:
- 383-3083
- Mfr. Part No.:
- AT407C
- Brand:
- Nihon Kaiheiki Ind
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.19
(exc. GST)
$2.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $2.19 |
| 25 - 99 | $2.10 |
| 100 - 249 | $2.01 |
| 250 - 1249 | $1.91 |
| 1250 + | $1.83 |
*price indicative
- RS Stock No.:
- 383-3083
- Mfr. Part No.:
- AT407C
- Brand:
- Nihon Kaiheiki Ind
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nihon Kaiheiki Ind | |
| Product Type | Push Button Cap | |
| For Use With | MB20 Series Switch | |
| Cap Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nihon Kaiheiki Ind | ||
Product Type Push Button Cap | ||
For Use With MB20 Series Switch | ||
Cap Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Nihon Kaiheiki Ind Push Button Switch Panel SPST, IP65 1.5 kV ac
- Nihon Kaiheiki Ind Rotary Switch Knob for use with FR01;MR Series Switch
- NKK Switches Push Button Cap for Use with MB20 Series Switch
- NKK Switches Red Push Button Cap for Use with MB20 Series Pushbuttons, SCB Series Pushbuttons
- NKK Switches Black Push Button Cap for Use with SCB Series Pushbuttons, MB20 Series Pushbuttons
- NKK Switches White Push Button Cap for Use with SCB Series Pushbuttons, MB20 Series Pushbuttons
- NKK Switches Blue Push Button Cap for Use with MB20 Series Pushbuttons
- NKK Switches Yellow Push Button Cap for Use with MB20 Series Pushbuttons
