Schneider Electric ZB5 Series Contact Block, 600 V ac, 600V dc, 2 NO
- RS Stock No.:
- 179-8316
- Mfr. Part No.:
- ZB5AZ103C
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 179-8316
- Mfr. Part No.:
- ZB5AZ103C
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 600V ac, 600V ac | |
| Series | ZB5 | |
| Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | Yes | |
| Current Rating | 6A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 42mm | |
| Standards/Approvals | UL 508, UL, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, DNV, CSA C22.2 No. 14, CSA, BV | |
| Length | 32mm | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 600V ac, 600V ac | ||
Series ZB5 | ||
Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Body/Fixing Collar Included Yes | ||
Current Rating 6A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 42mm | ||
Standards/Approvals UL 508, UL, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, DNV, CSA C22.2 No. 14, CSA, BV | ||
Length 32mm | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
Round and square plastic bezel buttons and indicators, Ø 22.
Single contact block with body/fixing collar 2NO screw clamp terminal
- RS Stock No. 1799499
- Mfr. Part No. ZB5AW0M11
Each
$102.74
- RS Stock No. 1800319
- Mfr. Part No. 9001KA53
Each
$236.79
- RS Stock No. 0357235
- Mfr. Part No. ZBVBM3GEX
Each
$444.55
- RS Stock No. 1245192
- Mfr. Part No. 180792 M22-FK10
Each
$30.88
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












