Schneider Electric Black Boot, For Use With 22 mm Standard Handle Selector Switch
- RS Stock No.:
- 181-1120
- Distrelec Article No.:
- 301-12-655
- Mfr. Part No.:
- ZBDD2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$32.70
(exc. GST)
$37.60
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.70 |
*price indicative
- RS Stock No.:
- 181-1120
- Distrelec Article No.:
- 301-12-655
- Mfr. Part No.:
- ZBDD2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Boot | |
| Sub Type | Black Boot | |
| For Use With | 22 mm Standard Handle Selector Switch | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Boot | ||
Sub Type Black Boot | ||
For Use With 22 mm Standard Handle Selector Switch | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Black boot for standard handle selector switch ø22
- RS Stock No. 7903571
- Mfr. Part No. LPXAU158
Each
$44.23
- RS Stock No. 7578991
- Mfr. Part No. 1SFA611920R8130 MA1-8130
Each
$14.89
- RS Stock No. 1811121
- Mfr. Part No. ZBP013
Each
$19.48
Related links
- Schneider Electric Standard Handle Selector Switch - (DPDT) 30 mm Cutout Diameter 3 Positions
- Schneider Electric Red Standard Handle Selector Switch - 2 Positions
- Schneider Electric Standard Handle Selector Switch - (2 NO) 22.5 Cutout Diameter 3 Positions
- Schneider Electric Red Standard Handle Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Yellow Standard Handle Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Green Standard Handle Selector Switch - (NC + NO) 2 Positions
- Schneider Electric Standard Handle Selector Switch - (1 NO) 22.5 Cutout Diameter 2 Positions
- Schneider Electric Standard Handle Selector Switch Heads elector Switch - 30 mm Cutout Diameter 2 Positions











