- RS Stock No.:
- 187-8881
- Mfr. Part No.:
- 8LM2TB202
- Brand:
- Lovato
Discontinued product
- RS Stock No.:
- 187-8881
- Mfr. Part No.:
- 8LM2TB202
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Product Details
Any mounting position allowed
Ambient conditions:
Operating temperature: -25...+60°C
Storage temperature: -40...+70°C
Materials
An aluminium and zinc alloy (zama) is used for the metal part whereas plastic parts are made of polyamide and polycarbonate
Ambient conditions:
Operating temperature: -25...+60°C
Storage temperature: -40...+70°C
Materials
An aluminium and zinc alloy (zama) is used for the metal part whereas plastic parts are made of polyamide and polycarbonate
Specifications
Attribute | Value |
---|---|
Series | 8LM2T |
Cutout Diameter | 22mm |
Push Button Colour | Black |
Push Button Actuation | Spring Return |
Push Button Style | Round |
Push Button Material | Metal |
IP Rating | IP65 |
Push Button Diameter | 29.8mm |
Illuminated | No |