Eaton Plate for Use with Push Button

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-236
Mfr. Part No.:
088744 83TQ18
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Plate

For Use With

Push Button

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 button plate offers a sleek, stylish solution for any project requiring a high-quality push button accessory. Designed with precision, it features a compact size and robust construction, making it suitable for various applications in both commercial and industrial environments. With a temperature operating range from -25 °C to 60 °C, this button plate guarantees reliable performance under diverse conditions. The black colour and square shape not only enhance its aesthetic appeal but also ensure easy integration into existing setups. Additionally, it is built to meet stringent product standards, providing peace of mind regarding its durability and functionality. Elevate your operations with this essential component that boasts both form and functionality.

Compact and lightweight design for easy installation
UL/CSA certification ensures compliance with safety standards
Exceptional corrosion resistance for longevity in harsh environments
No external heat dissipation means it's energy efficient
Suitable for push button applications, increasing versatility
Flat construction type facilitates seamless integration with other components
Attractive black finish enhances visual appeal in any setting
Meets electromagnetic compatibility standards for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy