Eaton Label for Use with RMQ16 Series For Labeling, Arrow

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-796
Mfr. Part No.:
091088 912LQ18
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Label

Label Symbol

Arrow

For Use With

RMQ16 Series For Labeling

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series RMQ16 Insert label is an indispensable accessory designed to provide clear directionality and enhance the user experience in any application. This flat, transparent label features an arrow symbol, making it instantly recognisable and easy to understand. Measuring precisely to fit within a front dimension of 18 x 18 mm, it integrates seamlessly into your existing equipment, ensuring that instructions are readily visible. Built for durability, the insert label meets stringent product standards and can withstand challenging environments. Its subtle grey lens colour complements various designs without detracting from the overall aesthetic. With its easy installation, this insert label saves time during setup and reduces confusion during operations, ultimately leading to a smoother workflow.

Designed for effortless integration into existing setups
Durable construction resists wear and maintains visibility over time
Transparent design with an arrow symbol aids in clear communication
Compact dimensions make it suitable for multiple applications
Subtle lens colour enhances the overall appearance without overpowering other elements
Meets stringent industry standards for safety and efficacy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy