Eaton Inscription Label for Use with Distribution Board
- RS Stock No.:
- 262-825
- Mfr. Part No.:
- 302524 BSBN-KLV
- Brand:
- Eaton
Subtotal (1 unit)*
$12.78
(exc. GST)
$14.70
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.78 |
*price indicative
- RS Stock No.:
- 262-825
- Mfr. Part No.:
- 302524 BSBN-KLV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Inscription Label | |
| For Use With | Distribution Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Inscription Label | ||
For Use With Distribution Board | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton premium inscription sheet is designed specifically for the xComfort KLV range, offering an ideal solution for labelling tasks within compact distribution boards. Tailored for ease of use and precise application, it seamlessly integrates into existing systems, enhancing efficiency and organisation. The robust structure ensures durability, while its compatibility with various configurations showcases the versatility of the xComfort KLV series. The product bridges functionality and reliability, making it an essential component in modern electrical installations. Its compliance with strict regulations affirms its commitment to safety and quality, ensuring peace of mind for both professionals and consumers. Aimed at improving workflow and maintaining clarity in electrical management, this product embodies the standards of excellence associated with the Eaton brand.
Facilitates clear and efficient labelling for electrical systems
Designed for integration with Eaton's xComfort KLV series
Built to withstand the demands of electrical installations
Simplifies the process of identifying and managing connections
Meets rigorous compliance standards, ensuring safety and reliability
Offers a compact design that optimises space within distribution boards
Delivers impressive performance in diverse environments
Enhances operational workflow and aids in maintenance tasks
Related links
- Eaton Inscription Label for Use with Distribution Board, Pre-printed "0 - 9
- Eaton Inscription Label for Use with Distribution Board
- Eaton Inscription Label for Use with Distribution Board, Pre-printed "CSO
- EatonButton Plate for Use with Push Button Inscription Label
- Siemens Inscription Plate for Use with 12.5 mm x 27 mm Label
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
